Reference Only
IXBT2N250
IGBTs TO268 2500V 2A IGBT
Datasheet
IXBT2N250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-247-3 | |
| Mounting Style | SMD/SMT | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 2.5 kV | |
| Collector-Emitter Saturation Voltage | 3.8 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 5 A | |
| Pd - Power Dissipation | 32 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | Planar | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 5 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | BIMOSFET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1 |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.14 | $6,042.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes