Reference Only

IXBT24N170

IGBTs BiMOSFETs/Reverse Conducting IGBTs

Manufacturer:

Mfr Part:
IXBT24N170

TTI Part:
IXBT24N170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
SeriesIXBT24N170
PackagingTube
Pin Count2
Product TypeIGBTs
SubcategoryTransistors
TradenameBIMOSFET

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$26.15$7,845.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes