Reference Only

IXBT16N170AHV

IGBTs TO268 1700V 16A IGBT

Manufacturer:

Mfr Part:
IXBT16N170AHV

TTI Part:
IXBT16N170AHV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.7 kV
Collector-Emitter Saturation Voltage6 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C16 A
Pd - Power Dissipation150 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max40 A
Gate-Emitter Leakage Current100 nA
Moisture SensitiveYes
Pin Count2
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$17.41$5,223.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes