Reference Only
IXBN75N170
IGBT Modules 145Amps 1700V
Datasheet
IXBN75N170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Package / Case | SOT-227B-4 | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Tube | |
| Product Type | IGBT Modules | |
| Series | IXBN75N170 | |
| Subcategory | Discrete and Power Modules | |
| Tradename | BIMOSFET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.27 | $23,481.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes