Reference Only

IXBA14N300HV

IGBTs TO263 3KV 14A HI GAIN

Manufacturer:

Mfr Part:
IXBA14N300HV

TTI Part:
IXBA14N300HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-263HV-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max3 kV
Collector-Emitter Saturation Voltage2.2 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C38 A
Pd - Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesVery High Voltage
PackagingTube
Continuous Collector Current Ic Max120 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBTs
SubcategoryTransistors
TradenameBIMOSFET

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$24.33$7,299.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes