Reference Only
IXA60IF1200NA
End of Life
IGBT Modules XPT IGBT Copack
Datasheet
IXA60IF1200NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 1.8 V | |
| Continuous Collector Current at 25 C | 88 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Pd - Power Dissipation | 290 W | |
| Package / Case | SOT-227B-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Tube | |
| Maximum Gate Emitter Voltage | 20 V | |
| Product Type | IGBT Modules | |
| Series | IXA60IF1200NA | |
| Subcategory | Discrete and Power Modules | |
| Tradename | XPT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.45 | $334.50 | |
| $32.79 | $655.80 | |
| $32.15 | $964.50 | |
| $30.38 | $1,519.00 | |
| $29.79 | $2,979.00 | |
| $29.20 | $4,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.