IXA30PG1200DHG-TUB IXYS

IXA30PG1200DHG-TUB

IGBT Modules SMPD 1200V 43A ISOPLUS

Manufacturer:

Mfr Part:
IXA30PG1200DHG-TUB

TTI Part:
IXA30PG1200DHG-TUB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBT Modules
ProductIGBT Silicon Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.9 V
Continuous Collector Current at 25 C43 A
Pd - Power Dissipation150 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Maximum Gate Emitter Voltage20 V
Mounting StyleSMD/SMT
Product TypeIGBT Modules
SeriesISOPLUS
SubcategoryIGBTs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Contact a Sales Representative

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.57$331.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.