Reference Only

IX4428N

Gate Drivers 1 INVRT, 1 NON INVRT 8P SOIC Input CMOS

Manufacturer:

Mfr Part:
IX4428N

TTI Part:
IX4428N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1.5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
Rise Time10 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4428
PackagingTube
Logic TypeCMOS
Maximum Turn-Off Delay Time60 ns
Maximum Turn-On Delay Time60 ns
Operating Supply Current4 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.496$49.60
$0.491$147.30
$0.486$243.00
Need more?

My Notes

Sign into see notes.