Reference Only

IX4426N

Gate Drivers Dual MOSFET DRVR 8P SOIC Input CMOS

Manufacturer:

Mfr Part:
IX4426N

TTI Part:
IX4426N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1.5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
Rise Time10 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4426
PackagingTube
Logic TypeCMOS
Maximum Turn-Off Delay Time60 ns
Maximum Turn-On Delay Time60 ns
Operating Supply Current4 mA
Pin Count8
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.598$59.80
$0.592$118.40
$0.587$176.10
$0.573$286.50
$0.546$546.00
$0.54$810.00
$0.526$1,315.00
Need more?
Sign in to add projects and notes