Reference Only
IX4426MTR
Gate Drivers Dual 1.5A Low Side Gate Driver
Datasheet
IX4426MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-8 | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Output Current | 1.5 A | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 30 V | |
| Rise Time | 10 ns | |
| Fall Time | 8 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX4426 | |
| Packaging | Reel | |
| Maximum Turn-Off Delay Time | 60 ns | |
| Maximum Turn-On Delay Time | 60 ns | |
| Operating Supply Current | 2.5 mA | |
| Product Type | Gate Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $1,222.00 |
Need more?
My Notes
Sign into see notes.