Reference Only

IX4351NETR

Gate Drivers 9A GATE DRIVERS LOW SIDE SIC

Manufacturer:

Mfr Part:
IX4351NETR

TTI Part:
IX4351NETR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current9 A
Supply Voltage - Min- 10 V
Supply Voltage - Max25 V
Rise Time10 ns
Fall Time10 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySiC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.68$3,360.00
Need more?
Sign in to add projects and notes