Reference Only
IX4351NE
Gate Drivers 9A GATE DRIVERS LOW SIDE SIC
Datasheet
IX4351NE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | IGBT, MOSFET Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 9 A | |
| Supply Voltage - Min | - 10 V | |
| Supply Voltage - Max | 25 V | |
| Rise Time | 10 ns | |
| Fall Time | 10 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | SiC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $83.50 | |
| $1.66 | $166.00 | |
| $1.64 | $246.00 | |
| $1.62 | $405.00 | |
| $1.61 | $805.00 | |
| $1.59 | $1,590.00 |
Need more?
Sign in to add projects and notes