Reference Only

IX4342NETR

New Product
Gate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A SOIC-8L EXP PAD

Manufacturer:

Mfr Part:
IX4342NETR

TTI Part:
IX4342NETR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max18 V
ConfigurationInverting, Non-Inverting
Rise Time7 ns
Fall Time7 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4342
PackagingReel
FeaturesUnder Voltage Lockout Circuitry
Input Voltage - Max18 V
Input Voltage - Min4.5 V
Logic TypeCMOS, TTL
Operating Supply Current1.4 mA
Output Voltage18 V
Product TypeGate Drivers
Propagation Delay - Max30 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.548$2,192.00
Need more?

My Notes

Sign into see notes.