Reference Only

IX4341UETR

New Product
Gate Drivers DUAL LOW-SIDE INVERTING DRIVER 5A MSOP-8L EXP PAD

Manufacturer:

Mfr Part:
IX4341UETR

TTI Part:
IX4341UETR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current5 A
Supply Voltage - Min4.5 V
Supply Voltage - Max18 V
ConfigurationInverting
Rise Time7 ns
Fall Time7 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4341
PackagingReel
FeaturesUnder Voltage Lockout Circuitry
Input Voltage - Max18 V
Input Voltage - Min4.5 V
Logic TypeCMOS, TTL
Operating Supply Current1.4 mA
Output Voltage18 V
Product TypeGate Drivers
Propagation Delay - Max30 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.536$2,680.00
Need more?

My Notes

Sign into see notes.