Reference Only

IX4340UE

Gate Drivers 5A Dual Low-Side MOSFET Driver

Manufacturer:

Mfr Part:
IX4340UE

TTI Part:
IX4340UE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseMSOP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current5 A
Supply Voltage - Min5 V
Supply Voltage - Max20 V
Rise Time7 ns
Fall Time7 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIX4340
PackagingTube
Logic TypeCMOS, TTL
Operating Supply Current1.4 mA
Product TypeGate Drivers
Propagation Delay - Max30 ns
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 80)
Quantity Unit PriceExt. Price
$0.561$1,122.00
Need more?
Sign in to add projects and notes