Reference Only
IX4310TTR
Gate Drivers 2A HIGH SPEED LOW-SIDE DRIVER
Datasheet
IX4310TTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-5 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 2 A | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 24 V | |
| Rise Time | 7 ns | |
| Fall Time | 7 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | IX4310 | |
| Packaging | Reel | |
| Logic Type | CMOS, TTL | |
| Operating Supply Current | 500 uA | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 30 ns | |
| Rds On - Drain-Source Resistance | 1.9 Ohms | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $1,284.00 |
Need more?
My Notes
Sign into see notes.