Reference Only

ITV9550L3045MR

Battery Management ITV 9.5*5.0MM 30V 45A

Manufacturer:

Mfr Part:
ITV9550L3045MR

TTI Part:
ITV9550L3045MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBattery Management
ProductBattery Protection
Battery TypeLithium-ion
Output Current45 A
Operating Supply Voltage30 V
Mounting StyleSMD/SMT
SeriesITV9550 45A
PackagingReel
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
Operating Supply Current45 A
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.11$4,110.00
Need more?

My Notes

Sign into see notes.