Reference Only
ITV5432L1430WR
Battery Management ITV 5.4*3.2MM 14V 30A
Datasheet
ITV5432L1430WR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Battery Management | |
| Product | Battery Protection | |
| Battery Type | Lithium-ion | |
| Output Current | 30 A | |
| Operating Supply Voltage | 14 V | |
| Mounting Style | SMD/SMT | |
| Series | ITV5432 30A | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 30 A | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $6,630.00 |
Need more?
Sign in to add projects and notes