Reference Only

ITV4030L1215NR

Surface Mount Fuses ITV 4.0*3.0MM 12V 15A

Manufacturer:

Mfr Part:
ITV4030L1215NR

TTI Part:
ITV4030L1215NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesITV4030 15A
ProductBattery Protection
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$6.03
Need more?

My Notes

Sign into see notes.