Reference Only

ITV4030L0412NR

Surface Mount Fuses ITV 4.0*3.0MM 4V 12A

Manufacturer:

Mfr Part:
ITV4030L0412NR

TTI Part:
ITV4030L0412NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesITV4030 12A
ProductBattery Protection
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$2.36$11,800.00
Need more?
Sign in to add projects and notes