Reference Only
ISS-100
Safety Relays 1-CHINTRINSICALLY-SA FESWITCH
Datasheet
ISS-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Rating | 8 A | |
| Type | Intrinsically-Safe Relay | |
| Packaging | Bulk | |
| Number of Channels | 1 Channel | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Series | ISS-100 | |
| Subcategory | Relays | |
| Switching Voltage | 120 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.32 | $211.32 |
Need more?
Sign in to add projects and notes