Reference Only

IDSR600.X

Industrial & Electrical Fuses 600A 600VAC 600VDC Class RK5

Manufacturer:

Mfr Part:
IDSR600.X

TTI Part:
IDSR600.X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesIDSR
ProductClass RK5 Fuses
Current Rating600 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Voltage Rating DC600 VDC
Interrupt Rating20 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupClass RK5
Indicator StyleElement Window
PackagingBox
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypePower Guard

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$455.29$455.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.