Reference Only
HRDB120
Time Delay & Timing Relays DELAYONBREAKTIMER
Datasheet
HRDB120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 0.1 s to 10 s | |
| Contact Rating | 30 A | |
| Series | HRDB | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.92 | $261.84 | |
| $109.10 | $1,091.00 | |
| $107.90 | $2,158.00 | |
| $106.83 | $3,204.90 | |
| $105.77 | $5,288.50 | |
| $104.72 | $10,472.00 |
Need more?
Sign in to add projects and notes