Reference Only
GUO40-16NO1
Bridge Rectifiers 40 Amps 1600V
Datasheet
GUO40-16NO1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | GUFP-5 | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 920 mV | |
| Max Surge Current | 370 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 35 mm | |
| Width | 5.5 mm | |
| Height | 26.5 mm | |
| Series | GUO40-16NO1 | |
| Packaging | Tube | |
| Ir - Reverse Current | 1.5 mA | |
| Pd - Power Dissipation | 35 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.09 | $18.09 | |
| $17.91 | $89.55 | |
| $17.74 | $177.40 | |
| $17.56 | $439.00 | |
| $17.39 | $973.84 | |
| $17.22 | $1,928.64 | |
| $17.04 | $4,260.00 | |
| $16.88 | $8,507.52 |
Need more?
Sign in to add projects and notes