Reference Only

GUO40-08NO1

Bridge Rectifiers Standard Rectifier Bridge

Manufacturer:

Mfr Part:
GUO40-08NO1

TTI Part:
GUO40-08NO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / Case5-SIP
If - Forward Current40 A
Peak Reverse Voltage800 V
Vf - Forward Voltage1.28 V
Max Surge Current370 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
Length35 mm
Width5.5 mm
Height25 mm
SeriesGUO40-08NO1
PackagingTube
Ir - Reverse Current1.5 mA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage800 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 140 / Multiples: 14)
Quantity Unit PriceExt. Price
$15.85$2,219.00
Need more?

My Notes

Sign into see notes.