Reference Only
GDB63101Z
Fixed Terminal Blocks 400A 1-POLE IEC/UL Distribution Block
Datasheet
GDB63101Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fixed Terminal Blocks | |
| Current Rating | 310 A | |
| Series | GDB | |
| Packaging | Box | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.12 | $120.12 | |
| $118.93 | $356.79 | |
| $117.75 | $588.75 | |
| $105.80 | $1,058.00 | |
| $104.75 | $2,618.75 | |
| $103.72 | $5,186.00 | |
| $102.69 | $10,269.00 | |
| $101.67 | $25,417.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes