Reference Only

FUO50-16N

Bridge Rectifiers 50 Amps 1600V

Manufacturer:

Mfr Part:
FUO50-16N

TTI Part:
FUO50-16N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryBridge Rectifiers
TypeThree Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / Casei4-Pac-5
Peak Reverse Voltage1.6 kV
Vf - Forward Voltage1.04 V
Max Surge Current270 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length20.29 mm
Width5.21 mm
Height21.34 mm
SeriesFUO50-16N
PackagingTube
Ir - Reverse Current1 mA
Pd - Power Dissipation70 W
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$17.35$4,337.50
Need more?
Sign in to add projects and notes