Reference Only
FUO22-16N
Bridge Rectifiers 22 Amps 1600V
Datasheet
FUO22-16N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | i4-Pac-5 | |
| Peak Reverse Voltage | 1.6 kV | |
| Vf - Forward Voltage | 1.12 V | |
| Max Surge Current | 150 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 20.29 mm | |
| Width | 5.21 mm | |
| Height | 21.34 mm | |
| Series | FUO22-16N | |
| Packaging | Tube | |
| Ir - Reverse Current | 1 mA | |
| Pd - Power Dissipation | 50 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.99 | $6,247.50 |
Need more?
My Notes
Sign into see notes.