Reference Only
FS312
Time Delay & Timing Relays DCFLASHER
Datasheet
FS312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Operating Supply Voltage | 12 VDC | |
| Contact Rating | 2.5 A | |
| Series | FS300 | |
| Packaging | Bulk | |
| Product Type | Flasher Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.68 | $736.80 |
Need more?
My Notes
Sign into see notes.