Reference Only

FS127

Time Delay & Timing Relays ACLOWCOSTFLASHER

Manufacturer:

Mfr Part:
FS127

TTI Part:
FS127

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage120 VAC
Contact Rating2 A
SeriesFS100
PackagingBulk
Product TypeFlasher Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.74$327.40
Need more?

My Notes

Sign into see notes.