Reference Only
FS126RC
Time Delay & Timing Relays ACLOWCOSTFLASHER
Datasheet
FS126RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Operating Supply Voltage | 120 VAC | |
| Contact Rating | 1 A | |
| Series | FS100 | |
| Packaging | Bulk | |
| Product Type | Flasher Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.28 | $40.28 | |
| $39.88 | $199.40 | |
| $39.49 | $394.90 | |
| $38.25 | $956.25 | |
| $36.59 | $1,829.50 | |
| $34.50 | $3,450.00 | |
| $33.12 | $8,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes