0274005.V Littelfuse

FM02A125V5A

Fuses with Leads - Through Hole 5 AMP 125V VERY FAST ACTING

Manufacturer:

Mfr Part:
0274005.V

TTI Part:
FM02A125V5A

EDA / CAD Models

Alternate Part Number

0274005.V

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
SeriesFm02A
ProductSpecialty Fuses
Current Rating5 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleCartridge Fuses
Termination StyleClip
Fuse Size / GroupMICRO
PackagingBulk
Product TypeHi-Rel Fuse
SubcategoryFuses
TypeHi-Rel Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$15.21$76.05
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.