Reference Only
FLSR200.XXID
Industrial & Electrical Fuses 200A 600VAC 300VDC Class RK5
Datasheet
FLSR200.XXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 200 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Class | Class RK5 Fuses | |
| Indicator Style | Open Fuse | |
| Packaging | Box | |
| Series | FLSR_ID | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.21 | $173.21 |
Need more?
My Notes
Sign into see notes.