Reference Only

FLQ.600

Industrial & Electrical Fuses .6 AMP 500V SLO BLO

Manufacturer:

Mfr Part:
0FLQ.600T

TTI Part:
FLQ.600

EDA / CAD Models

Alternate Part Number

0FLQ.600T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating600 mA
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
Resistance1.88 Ohms
PackagingBulk
SeriesFLQ
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$32.85$328.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes