Reference Only

FLQ.500

Industrial & Electrical Fuses 500V TIME DELAY .5A

Manufacturer:

Mfr Part:
0FLQ.500T

TTI Part:
FLQ.500

EDA / CAD Models

Alternate Part Number

0FLQ.500T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating500 mA
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
Resistance2.76 Ohms
PackagingBulk
SeriesFLQ
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$32.85$328.50
Need more?
Sign in to add projects and notes