Reference Only

FLNR2.25T

Industrial & Electrical Fuses 2.25A 250VAC 125VDC Class RK5

Manufacturer:

Mfr Part:
FLNR2.25T

TTI Part:
FLNR2.25T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSurge Suppression Fuses
Current Rating2.25 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC125 VDC
Interrupt Rating20 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass RK5 Fuses
Indicator StyleWithout Indicator
PackagingBox
SeriesFLNR
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.07$18.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.