Reference Only
FLNR.400T
Industrial & Electrical Fuses .4A 250VAC 125VDC Class RK5
Datasheet
FLNR.400T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Surge Suppression Fuses | |
| Current Rating | 400 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Class | Class RK5 Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Box | |
| Series | FLNR | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.65 | $18.65 | |
| $17.68 | $88.40 | |
| $16.38 | $163.80 | |
| $16.22 | $405.50 | |
| $16.06 | $803.00 | |
| $15.46 | $1,546.00 | |
| $14.47 | $3,617.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.