Reference Only

FLM003

Industrial & Electrical Fuses 250V TIME DELAY 3A

Manufacturer:

Mfr Part:
0FLM003.T

TTI Part:
FLM003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductMidget Fuses
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
ClassClass CC Fuses
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Resistance70 mOhms
SeriesFLM
Diameter10.31 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeAxial Lead and Cartridge Fuse

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.84$118.40
Need more?

My Notes

Sign into see notes.