03420021Z Littelfuse

FHN26W

Fuse Holder FUSEHOLDER - 30AMP FHN26W 3AG

Manufacturer:

Mfr Part:
03420021Z

TTI Part:
FHN26W

EDA / CAD Models

Alternate Part Number

03420021Z

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHN26W
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating250 V
Shaft TypeScrewdriver Release
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.85$60.85
$50.71$507.10
$46.79$1,169.75
$43.49$2,174.50
$43.06$4,306.00
$42.63$8,526.00
$42.21$12,663.00
$41.79$20,895.00
Need more?
Sign in to add projects and notes