Reference Only

FDA217S

End of Life
Gate Drivers Dual Photovolatic MOSFET Driver

Manufacturer:

Mfr Part:
FDA217S

TTI Part:
FDA217S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current27 uA
Supply Voltage - Max5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFDA217
PackagingTube
Operating Supply Current5 mA
Pd - Power Dissipation500 mW (1/2 W)
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Contact a Sales Representative

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.22$422.00
Need more?
Sign in to add projects and notes