Reference Only
FDA215STR
End of Life
Gate Drivers MOSFET Driver
Datasheet
FDA215STR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Series | FDA215 | |
| Packaging | Reel | |
| Operating Supply Current | 5 mA | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |