Reference Only

FDA215

End of Life
Gate Drivers Photovoltaic-Output 2.5kV ISOLATION DIP

Manufacturer:

Mfr Part:
FDA215

TTI Part:
FDA215

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSIP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current3.5 uA
Supply Voltage - Min3 V
Supply Voltage - Max8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFDA215
PackagingTube
Operating Supply Current5 mA
Pd - Power Dissipation500 mW (1/2 W)
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Contact a Sales Representative

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.19$419.00
Need more?
Sign in to add projects and notes