Reference Only

FDA117GRTR

End of Life
Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER

Manufacturer:

Mfr Part:
FDA117GRTR

TTI Part:
FDA117GRTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSMD-4
Number of Channels1 Channel
Vf - Forward Voltage1.4 V
If - Forward Current1.5 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Number of Outputs1 Output
Product TypeOptically Isolated Gate Drivers
ProductMOSFET Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TypePhotovoltaic MOSFET Driver

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.75$3,750.00
Need more?
Sign in to add projects and notes