Reference Only
FDA117G
End of Life
Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A
Datasheet
FDA117G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Optically Isolated Gate Drivers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.4 V | |
| If - Forward Current | 1.5 mA | |
| Isolation Voltage | 5000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Product Type | Optically Isolated Gate Drivers | |
| Product | MOSFET Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Photovoltaic MOSFET Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |