Reference Only
FBE22-06N1
End of Life
Bridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC
Datasheet
FBE22-06N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | ISOPLUS i4-PAC | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 2 V | |
| Max Surge Current | 40 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 19.91 mm | |
| Width | 5.03 mm | |
| Height | 20.88 mm | |
| Series | FBE22-06 | |
| Packaging | Tube | |
| Ir - Reverse Current | 60 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |