Reference Only
FBDIN1
Fuse Holder Accessories FBDIN1
Datasheet
FBDIN1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FBDIN1 | |
| Product | Adapters | |
| Fuse Size / Group | Class CC / Class G | |
| Type | DIN Rail | |
| For Use With | Fuse Blocks, 30 A Midget, Class CC, Class G | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Length | 56.9 mm | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 600 V | |
| Width | 19.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $44.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes