Reference Only
EL3100-00
Industrial Relays GROUND FAULT GROUND-CHECK
Datasheet
EL3100-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Ground Fault | |
| Contact Termination | Screw | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 240 VAC | |
| IP Rating | IP67 | |
| Series | EL3100 | |
| Length | 56 mm | |
| Width | 112.5 mm | |
| Height | 87 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536304000 |
| TARIC | 8536309090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $905.84 | $905.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes