Reference Only
ECSW4LBHT
Current Sensors - Industrial WINDOWCURRENTSENSOR
Datasheet
ECSW4LBHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 5 A | |
| Sensor Type | Closed Loop | |
| Frequency Range | 45 Hz to 500 Hz | |
| Response Time | 6 s | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 44.5 mm | |
| Isolation Voltage | 2.5 kV | |
| Length | 88.9 mm | |
| Operating Supply Voltage | 120 VAC | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | ECS | |
| Subcategory | Sensors | |
| Tradename | SSAC | |
| Width | 63.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.81 | $278.81 |
Need more?
Sign in to add projects and notes