Reference Only

ECSH41AC

Current Sensors - Industrial 120VAC ISOLATED SPDT CURRENT SENSOR

Manufacturer:

Mfr Part:
ECSH41AC

TTI Part:
ECSH41AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sensors - Industrial
Current Rating20 A
Sensor TypeClosed Loop
Frequency Range45 Hz to 500 Hz
Response Time1 s
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Height44.5 mm
Isolation Voltage2.5 kV
Length88.9 mm
Operating Supply Voltage120 VAC
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesECS
SubcategorySensors
TradenameSSAC
Width63.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$207.72$207.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.