Reference Only

ECS30AC

Current Sensors - Industrial 24VDC ISOLATED SPDT CURRENT SENSOR

Manufacturer:

Mfr Part:
ECS30AC

TTI Part:
ECS30AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sensors - Industrial
Current Rating5 A
Sensor TypeClosed Loop
Frequency Range45 Hz to 500 Hz
Response Time1 s
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Height44.5 mm
Isolation Voltage2.5 kV
Length88.9 mm
Operating Supply Voltage24 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesECS
SubcategorySensors
TradenameSSAC
Width63.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.00$194.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes